Gedore 1482432 Screwdriver short shape Slot 5.5 mm

MPN
1482432
Brand
Gedore
EAN-13
4010886812358
Order Code
03-6059
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore 2153 5.5 Slotted Screwdriver features a 5.5 mm wide blade and a 25 mm blade length, making it ideal for precision work in small spaces. Manufactured by Gedore, this screwdriver is renowned for quality and durability. It is typically used in electronics or fine mechanical applications where precision is crucial.
Length 81mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No
Blade Diameter 5.5mm
Blade Thickness 1mm
Material Chromium-vanadium steel
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot