Gedore 1471945 Prybar With plastic Handle 300 mm

MPN
1471945
Brand
Gedore
EAN-13
4010883100977
Order Code
03-6055
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    300mm 390mm 600mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Gedore 1471945 141-300 Gemmy is a high-quality tool designed for precision and durability. It features an adjustable mechanism suitable for a range of professional applications. Ideal for mechanics and craftsmen, it facilitates efficient handling and assembly tasks.
Type Gemmy
Overall Length 300mm
Material (details) Chrome vanadium steel

Reviews

Be the first to submit a review

Trustpilot