Gedore 1471457 Torque Screwdriver 1/4" 50-400 cNm

MPN
1471457
Brand
Gedore
EAN-13
4002805921630
Order Code
03-6051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £136.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 755-04 torque screwdriver is designed for precision with an adjustable range of 0.8 to 4 Nm, adhering to DIN EN ISO 6789 standards. This torque screwdriver is ideal for applications requiring precise torque settings, such as electronics assembly and delicate mechanical work. Manufactured by Gedore, it ensures accuracy and reliability for professional use.
Drive 1/4"
Type Torque screwdriver
DIN Standard DIN EN ISO 6789
Length 127mm
Torque (max.) 4Nm
Torque (min.) 0.8Nm

Reviews

Be the first to submit a review

Trustpilot