Gedore 1440934 Spare Handle ash 325 mm

MPN
1440934
Brand
Gedore
EAN-13
4010886853634
Order Code
03-6046
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 22/11/2026

Gedore's 1440934 E-261 E is a 325 mm spare handle crafted from durable ash. It is typically used for car tools, car repair tools, and automotive applications. This replacement handle is designed to provide strength and longevity in professional settings.
Length 325mm
Max. Length 325mm
Weight 125g

Reviews

Be the first to submit a review

Trustpilot