Gedore 1436686 Reversible Ratchet 1/2" 2C Handle 270 mm

MPN
1436686
Brand
Gedore
EAN-13
4010886805558
Order Code
03-6043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £78.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Gedore 1993 U-20 is a robust forward/reverse ratchet designed for 1/2" (12.5 mm) sockets and measures 270 mm in length. It features a durable build ideal for professional and DIY tasks, enabling efficient tightening and loosening of nuts and bolts. This tool is suitable for automotive work, industrial maintenance, and general mechanical applications.
Type Forward/reverse ratchet
Length 270mm
Downforce 1/2" (12.5 mm)
Material Chromium-vanadium steel
Material properties chrome plated
Number of Teeth 60

Reviews

Be the first to submit a review

Trustpilot