Gedore 1400169 Torque Screwdriver 1-6 Nm

MPN
1400169
Brand
Gedore
EAN-13
4002805921098
Order Code
03-6039
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £352.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore 756-06 torque screwdriver, manufactured by Gedore, offers a torque range of 1.2 to 6 Nm, compliant with DIN EN ISO 6789 standards. It is ideal for precision applications where specific torque settings are crucial, such as in electronics and delicate assembly work. The tool ensures accuracy and consistency, making it suitable for both professional and industrial use.
Drive 1/4"
Type Torque screwdriver
DIN Standard DIN EN ISO 6789
Length 196mm
Torque (max.) 6Nm
Torque (min.) 1.2Nm

Reviews

Be the first to submit a review

Trustpilot