Gedore 1396609 Bending Tool 400 mm

MPN
1396609
Brand
Gedore
EAN-13
4010883100069
Order Code
03-6036
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Gedore 1396609 is a versatile utility bar with a 6-edge design, ideal for various mechanical tasks. Manufactured by Gedore, it functions well as a chisel or crowbar, providing excellent leverage and durability. Common applications include prying, bending, and aligning in workshops or on construction sites.
Type Pry & Wrecking Bars
Overall Length 400mm
Material Vanadium steel
Weight 0.65kg
Width 23mm

Reviews

Be the first to submit a review

Trustpilot