Gedore 1395262 Gasket Scraper 150 mm

MPN
1395262
Brand
Gedore
EAN-13
4010883100045
Order Code
03-6034
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore scraper, model 133 D-150, is a robust tool featuring a 150 mm blade. Manufactured by Gedore, it is designed for removing paint, debris, and other materials from surfaces. This durable scraper is ideal for maintenance and renovation tasks.
Type Scraper
Blade Length 150mm
Length 260mm
Material Steel
Weight 0.12kg

Reviews

Be the first to submit a review

Trustpilot