Gedore 1394347 Screwdriver Bit 3/8" Long inside Hexagon 5 mm

MPN
1394347
Brand
Gedore
EAN-13
4010886804162
Order Code
03-6030
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Gedore Allen screwdriver bit, model IN 30 L 5, features a 5 mm hex tip and fits a 3/8 inch (10 mm) drive. Manufactured for precision, it is ideal for use with socket wrench bits in assembly and maintenance tasks. This durable tool is designed to efficiently handle fastening and unfastening hexagonal screws and bolts.
Type Screwdriver bit
Drive Size 3/8" (10 mm)
Socket Size 5mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 95mm
Material properties chrome plated
Max. Length 95mm
Weight 48g

Reviews

Be the first to submit a review

Trustpilot