Gedore 1353705 Screwdriver Bit 3/4" Long inside Hexagon 17 mm

MPN
1353705
Brand
Gedore
EAN-13
4010886863824
Order Code
03-6023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Gedore screwdriver bit IN 32 L 17-155, model 1353705, features a 17 mm hex size and a 3/4" (20 mm) drive. This tool bit is well-suited for use in both professional and DIY applications requiring hex socket fasteners. It is crafted for durability and precision, ideal for automotive or mechanical tasks.
Type Screwdriver bit
Drive Size 3/4in
Socket Size 17mm
Material Special steel

Reviews

Be the first to submit a review

Trustpilot