Gedore 1196731 Torque Wrench TSP SLIPPER 1/4" 2-10 Nm

MPN
1196731
Brand
Gedore
EAN-13
4002805919927
Order Code
03-6019
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £350.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore torque wrench 761-10 is manufactured by Gedore and features a 1/4" (6.3 mm) drive with a torque range of 2 to 10 Nm. This precision tool is ideal for small-scale assembly tasks where accurate torque settings are critical. It is commonly used in applications such as electronics, light mechanical work, and maintenance tasks requiring precise torque control.
Type Torque wrench
Length 185mm
Torque Range 10Nm
Downforce 1/4" (6.3 mm)
Torque (min.) 2Nm

Reviews

Be the first to submit a review

Trustpilot