Garrett 1165190 Garrett Super Scanner V Hand-held detector Digital LED Acoustic

MPN
1165190
Brand
Garrett
EAN-13
0786156003965
Order Code
18-9823
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £223.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Garrett 1165190 presents the Garrett Super Scanner V hand-held detector, a reliable tool for security and inspection applications. This device is adept at checking persons and controlling baggage for metallic items, utilising digital LED indicators and acoustic signals for precise operation. Suited for environments such as airport security, treasure hunts, and archaeological digs, this scanner is instrumental in identifying metal objects ranging from small coins to larger items like shrapnels and cables. Its robust design and accurate detection capabilities make it an essential tool in fields such as mining, road works, and bomb disposal, where precise metal location is critical. The Super Scanner V is engineered to meet the rigorous demands of professional metal detection, making it a trusted choice for engineers and security professionals.
Type Hand-held detector
Dimensions (L x W x H) 420 x 83 x 41 mm
Height 41mm
Length 420mm
Power Supply 9 V battery (1x), included
Product Type Hand-held detector
Weight 500g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot