Garmin 010-02294-13 Platform Scales Accurate multi-functional platform scales

MPN
010-02294-13
Brand
Garmin
EAN-13
0753759257514
Order Code
18-9815
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £142.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Garmin 010-02294-13 is a highly accurate platform scale, also known as the Index S2 Smart-Waage. Engineered for precision, these bathroom scales provide comprehensive weight measurements and are suitable for detailed health monitoring. They incorporate advanced sensors and connectivity options, allowing for seamless data integration into health management systems. Ideal for both personal and clinical settings, this platform scale can support a wide range of applications where accurate weight measurement is critical. The Garmin 010-02294-13 offers robust performance to meet the demands of modern engineering and health solutions, reflected in its barcode 00753759257514.
Type Bathroom scales
Weighing Capacity 150kg
Accuracy 200g
Automatic identity recognition 16
Colour White
Dimensions (L x W x H) 310 x 320 x 28 mm
Display Digital
Height 28mm
Length 310mm
Material (tread) Safety glass
Memory slots 16
Power Supply AAA battery (3x), please order separately
Product Type Bathroom scales
Unit of measurement kg
Weight 2.0kg
Weight Range 150kg
Width 320mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot