GARDENA Garden Hand Tools 616984

GARDENA Brand: GARDENA
The Gardena combisystem range includes ergonomic and versatile gardening tools designed for effective and efficient use.
Description Image Product Buy Pricing (Ex VAT) Type Screen size diagonal (inches) Rack size Colour Working width Weight Series
GARDENA 00691-20 Combisystem Hack Saw 220mm Ergonomic Rotatable Blade
GARDENA 00691-20 Combisystem Hack Saw 220mm Ergonomic Rotatable Blade
Standard range
Order code: 03-5426
MPN: 00691-20

Despatched within 4 working days - 3 in stock
1+ £25.65
10+ £24.45
50+ £24.32
Price per unit Ex VAT
Hack saw 220mm Gardena Combisystem
GARDENA 03100-20 Combisystem Wire Brush 50cm High-Quality Steel
GARDENA 03100-20 Combisystem Wire Brush 50cm High-Quality Steel
Standard range
Order code: 03-5479
MPN: 03100-20

Despatched within 4 working days - 9 in stock
1+ £16.13
Price per unit Ex VAT
Wire brush 1.0in 50cm 0.66 Gardena Combisystem
GARDENA 03105-20 Combisystem Fan Rake 27 cm Vibration-Free Use
GARDENA 03105-20 Combisystem Fan Rake 27 cm Vibration-Free Use
Standard range
Order code: 03-5480
MPN: 03105-20

Despatched within 4 working days - 14 in stock
1+ £11.00
10+ £9.54
Price per unit Ex VAT
Fan rake 483 mm (19") 27cm Gardena Combisystem
GARDENA 03118-20 Combisystem Plough 16cm Steel Durable Corrosion-resistant
GARDENA 03118-20 Combisystem Plough 16cm Steel Durable Corrosion-resistant
Standard range
Order code: 03-5482
MPN: 03118-20

Despatched within 4 working days - 11 in stock
1+ £24.48
10+ £23.32
50+ £23.21
Price per unit Ex VAT
Double-turn plough 1.0in Blue 16cm 0.674 Gardena Combisystem
GARDENA 03177-20 Rake Combisystem 30cm 12 tines corrosion-resistant
GARDENA 03177-20 Rake Combisystem 30cm 12 tines corrosion-resistant
Standard range
Order code: 03-5487
MPN: 03177-20

Despatched within 4 working days - 23 in stock
1+ £15.00
10+ £14.15
50+ £13.90
Price per unit Ex VAT
Rake 483 mm (19") 30cm 0.459 Gardena Combisystem
GARDENA 03179-20 Combisystem Rake 41 cm Durable Corrosion-Resistant
GARDENA 03179-20 Combisystem Rake 41 cm Durable Corrosion-Resistant
Standard range
Order code: 03-5488
MPN: 03179-20

Despatched within 4 working days - 16 in stock
1+ £21.00
Price per unit Ex VAT
Rake 41cm 0.578 Gardena Combisystem
GARDENA 03187-20 Combisystem Weeding Hoe 14 cm Steel Corrosion-Resistant
GARDENA 03187-20 Combisystem Weeding Hoe 14 cm Steel Corrosion-Resistant
Standard range
Order code: 03-5489
MPN: 03187-20

Despatched within 4 working days - 15 in stock
1+ £12.00
Price per unit Ex VAT
Weeding hoe 483 mm (19") 14cm Gardena Combisystem
GARDENA 03606-20 Combisystem Crevice Brush Polypropylene Bristles
GARDENA 03606-20 Combisystem Crevice Brush Polypropylene Bristles
Standard range
Order code: 03-5503
MPN: 03606-20

Despatched within 4 working days - 17 in stock
1+ £13.26
10+ £12.46
50+ £12.23
Price per unit Ex VAT
Crevice brush 483 mm (19") 0.113 Gardena Combisystem

Trustpilot