GARDENA 03100-20 Combisystem Wire Brush 50cm High-Quality Steel

MPN
03100-20
Brand
GARDENA
EAN-13
4078500310000
Order Code
03-5479
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gardena 03100-20 wire brush is designed for effective cleaning tasks. This 50 cm brush is part of the Combisystem, offering compatibility with various handles. It's ideal for removing moss and dirt from pavements and driveways.
Type Wire brush
Screen size diagonal (inches) 1.0in
Series Gardena Combisystem
Weight 0.66
Working width 50cm

Reviews

Be the first to submit a review

Trustpilot