GARDENA 03118-20 Combisystem Plough 16cm Steel Durable Corrosion-resistant

MPN
03118-20
Brand
GARDENA
EAN-13
4078500311809
Order Code
03-5482
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £28.80 £24.48
10+ £23.32
50+ £23.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The GARDENA 03118-20 Double-turn plough is a sturdy 16 cm tool designed for the combisystem. This durable plough is ideal for effectively turning soil and preparing garden beds. Its ergonomic design enhances ease of use, making it perfect for gardening enthusiasts and professionals.
Type Double-turn plough
Colour Blue
Screen size diagonal (inches) 1.0in
Series Gardena Combisystem
Weight 0.674
Working width 16cm

Reviews

Be the first to submit a review

Trustpilot