GARDENA 03177-20 Rake Combisystem 30cm 12 tines corrosion-resistant

MPN
03177-20
Brand
GARDENA
EAN-13
4078500317702
Order Code
03-5487
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.00
10+ £14.15
50+ £13.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Gardena manufactures the Combisystem Rake 03177-20, which features a 30 cm width suitable for efficient lawn and garden care. The rake is designed for easy attachment and use within the Combisystem, providing versatility for garden maintenance. It is commonly used for raking leaves, grass clippings, and other garden debris.
Type Rake
Rack size 483 mm (19")
Series Gardena Combisystem
Weight 0.459
Working width 30cm

Reviews

Be the first to submit a review

Trustpilot