GARDENA 938-20 Twin-Tap Connector 2-Way Splitter Adjustable Outlets

Image Representative of Range

GARDENA 938-20 Twin-Tap Connector 2-Way Splitter Adjustable Outlets

MPN
938-20
Brand
GARDENA
EAN-13
4078500093804
Order Code
11-9242
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.74 £9.98
10+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The GARDENA 938-20 Plastic 2-way splitter features a pressure regulator and is part of the Gardena system. It is designed to efficiently distribute water from a hose water tap to two separate garden hoses. Typically used in irrigation systems, this valve provides a convenient solution for managing water flow in gardening and outdoor applications.
Type 2-way splitter
Height 0mm
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot