GARDENA 18066-20 Comfort High FLEX Hose 13mm x 30m Grey/Black/Orange

Image Representative of Range

GARDENA 18066-20 Comfort High FLEX Hose 13mm x 30m Grey/Black/Orange

MPN
18066-20
Brand
GARDENA
EAN-13
4078500001939
Order Code
11-9195
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £47.99 £40.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gardena Comfort HighFLEX 18066-20 is a flexible 13 mm diameter garden hose that is 30 metres in length. It features Power Grip technology for reliable connection and UV-resistant PVC material for durability. It is typically used for garden irrigation and general watering tasks.
Type Garden hose
Length 30m
Diameter 13mm
Colour Grey, Black, Orange
Material (details) PVC
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot