GARDENA 08719-48 Splitting Hatchet 700mm 2800g Coated Head Durable

Image Representative of Range

GARDENA 08719-48 Splitting Hatchet 700mm 2800g Coated Head Durable

MPN
08719-48
Brand
GARDENA
EAN-13
4078500015172
Order Code
11-9158
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £66.81 £56.79
10+ £55.08
50+ £54.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Gardena splitting hatchet, model 08719-48, features a 700 mm handle and a total weight of 2800 g, with the head alone weighing 2300 g. This robust tool is designed for effective wood splitting tasks, making it ideal for splitting logs and kindling. Gardena is known for its high-quality, durable gardening tools.
Type Spiltting Hatchet
Head Weight 2.8kg
Handle Length 700mm

Reviews

Be the first to submit a review

Trustpilot