GARDENA 08713-48 Universal Hatchet 340mm 900g Non-Stick Ergonomic Handle

Image Representative of Range

GARDENA 08713-48 Universal Hatchet 340mm 900g Non-Stick Ergonomic Handle

MPN
08713-48
Brand
GARDENA
EAN-13
4078500015196
Order Code
11-9154
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The GARDENA 08713-48 Hatchet is a robust tool with a total weight of 900 g and a head weight of 700 g, making it ideal for efficient chopping tasks. Its compact 340 mm size makes it suitable for activities such as camping and leisure, where it can be used as a universal axe or trekking-axe. This versatile hatchet is perfect for splitting kindling and firewood in outdoor settings.
Type Hatchet
Head Weight 0.9kg
Handle Length 340mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot