GARDENA 02700-20 Sprinkler Pipe 25m UV-Stable 25mm Diameter 6bar Pressure

Image Representative of Range

GARDENA 02700-20 Sprinkler Pipe 25m UV-Stable 25mm Diameter 6bar Pressure

MPN
02700-20
Brand
GARDENA
EAN-13
4078500270007
Order Code
11-8975
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose Length:

    10m 25m 50m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £50.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The GARDENA sprinkler system pipe, with a hose length of 25 m, is ideal for underground irrigation and tap garden irrigation systems. This sprinkler system accessory ensures optimal water flow control for your garden's automatic irrigation needs. Designed for easy integration into any lawn sprinkler setup, it provides a reliable water pipeline for effective garden irrigation.
Type Pipe
App compatibility No
Area type Spot
Height 0mm
Hose Length 25m
Installation Method above/below ground
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

Reviews

Be the first to submit a review

Trustpilot