GARDENA 01752-20 Pump Connector Set 33.3 mm Thread 19 mm Hose Fit

Image Representative of Range

GARDENA 01752-20 Pump Connector Set 33.3 mm Thread 19 mm Hose Fit

MPN
01752-20
Brand
GARDENA
EAN-13
4078500175203
Order Code
11-8959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.00
10+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The GARDENA 01752-20 Pump Connector Set includes a 30.3 mm (1") internal thread and a 3/4 inch plug-in coupling, suitable for hose and pump connections. Made of durable plastic, this hose connector set is an essential accessory for seamless water transitions in garden irrigation systems. It typically serves as a reliable connection at either the beginning or end of a hose.
Type Pump connector set
Connection 30.3 mm (1") IT
Height 0mm
Length 0mm
Width 0mm

Reviews

Be the first to submit a review

Trustpilot