Gaptec 2T8A2_0505S1.5UP DC/DC converter 400mA 2W

MPN
2T8A2_0505S1.5UP
Brand
Gaptec
EAN-13
2050011751321
Order Code
16-3330
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Gaptec 2T8A2_0505S1.5UP is a direct current converter designed to efficiently convert electrical energy in applications requiring stabilised voltage outputs. This DC-DC converter provides an output power of 2 watts and supports a maximum current of 400 milliamperes. Featuring a compact design suitable for printed circuit board integration, this unit is ideal for use in systems where space and energy efficiency are critical, such as telecommunications, industrial automation, and distributed power architectures. As a robust current rectifier, it ensures reliable power conversion for sensitive electronic components, meeting stringent performance standards required in advanced engineering applications.
Power Rating 2W
Content 1
Dimensions (L x W x H) 12.7 x 7.6 x 6.4 mm
Efficiency 85%
Enclosure SMD 8 (5-pins)
Height 6.4mm
Insulation Voltage 1.5kV
Length 12.7mm
Max. operating temperature (derating) 105°C
Max. output current 400mA
Maximum Input Volage 5.5V DC
Maximum Operating Temperature 105°C
Min. operating temperature (derating) -40°C
Minimum Input Volage 4.5V DC
Operating temperature (min.) -40°C
Output current (max.) - rounded 400mA
Output voltage (max.) 5V DC
Power 2W
Product Type DC/DC converter
Type 2T8A2_1.5UP
Weight 1.2g
Width 7.6mm

Reviews

Be the first to submit a review

Trustpilot