Gaptec 1T8A2_0505S3UP DC/DC converter 1W 200mA

MPN
1T8A2_0505S3UP
Brand
Gaptec
EAN-13
2050011743098
Order Code
16-3329
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Gaptec 1T8A2_0505S3UP is a direct current converter designed to provide reliable power conversion in electronic systems. This DC-DC converter delivers an output of 1 watt with a maximum current rating of 200 milliamperes, making it suitable for applications requiring precise energy management and isolation between two circuits. Featuring a robust architecture, the 1T8A2_0505S3UP is intended for installation on printed circuit boards and is ideal for use in telecommunications, industrial control systems, and instrumentation where efficient power regulation from a DC source is critical. Its compact form factor allows for seamless integration into various electronic designs, supporting engineers in achieving optimised power solutions in complex environments.
Power Rating 1W
Content 1
Dimensions (L x W x H) 12.7 x 7.6 x 6.4 mm
Efficiency 82%
Enclosure SMD 8 (5-pins)
Height 6.4mm
Insulation Voltage 3kV
Length 12.7mm
Max. operating temperature (derating) 105°C
Max. output current 200mA
Maximum Input Volage 5.5V DC
Maximum Operating Temperature 105°C
Min. operating temperature (derating) -40°C
Minimum Input Volage 4.5V DC
Operating temperature (min.) -40°C
Output current (max.) - rounded 200mA
Output voltage (max.) 5V DC
Power 1W
Product Type DC/DC converter
Type 1T8A2_3UP
Weight 1.2g
Width 7.6mm

Reviews

Be the first to submit a review

Trustpilot