Gaptec 10070826 78 Series DC/DC Converter 24V to 15V 1A 15W 90% Efficient

MPN
10070826
Brand
Gaptec
EAN-13
2050005022857
Order Code
09-1794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £4.35 £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Gaptec 10070826 DC/DC converter efficiently converts a 24 V DC input to a 15 V DC output at 1 A with a power rating of 15 W. Manufactured by Gaptec, this single-output unit is dependable for applications requiring stable voltage conversion. Commonly used in power regulation systems, this print converter ensures reliable performance for sensitive electronic equipment.
Output Voltage 15V DC
Output Current 1A
Connection Solder pins
Dim (L x W x H) 11.6 x 8 x 10.4 mm
Efficiency (max.) 96%
Enclosure SIP 3
Height 10.4mm
Input Voltage Range 36V DC
Length 11.6mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 20V DC
Misc Attribute 1 LME 78_15-1.0
Misc Attribute 2 LME78_15-1.0
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 15W
Type DC/DC converter (print)
Width 8mm

Reviews

Be the first to submit a review

Trustpilot