Gaptec 10070824 DC/DC Converter 24V to 9V 1A 9W High Efficiency Low Noise

MPN
10070824
Brand
Gaptec
EAN-13
2050005022833
Order Code
09-1793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £4.35 £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Gaptec DC/DC converter, model 10070824, transforms 24 V DC to 9 V DC with a current of 1 A and a power output of 9 W. This product, featuring a single output, is ideal for efficiently stepping down voltage levels in industrial electronic applications. As a direct current converter, it is commonly used in scenarios requiring stabilized DC power conversion.
Output Voltage 9V DC
Output Current 1A
Connection Solder pins
Dim (L x W x H) 11.6 x 8 x 10.4 mm
Efficiency (max.) 94%
Enclosure SIP 3
Height 10.4mm
Input Voltage Range 36V DC
Length 11.6mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 13V DC
Misc Attribute 1 78_09-1.0 LME
Misc Attribute 2 LME78_09-1.0
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 9W
Type DC/DC converter (print)
Width 8mm

Reviews

Be the first to submit a review

Trustpilot