Gaptec 10070822 78 Series DC/DC Converter 24V to 3.3V 1A 3.3W Efficient

MPN
10070822
Brand
Gaptec
EAN-13
2050005023809
Order Code
09-1791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Gaptec 10070822 DC/DC converter efficiently converts 24 V DC to 3.3 V DC, providing a stable output of 1 A and 3.3 W. With a single output, this print converter is ideal for various electronic devices requiring reliable voltage regulation. It is commonly used in applications like telecommunications and industrial control systems.
Output Voltage 3.3V DC
Output Current 1A
Connection Solder pins
Dim (L x W x H) 11.6 x 8 x 10.4 mm
Efficiency (max.) 95%
Enclosure SIP 3
Height 10.4mm
Input Voltage Range 36V DC
Length 11.6mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 6V DC
Misc Attribute 1 78_03-1.0 LME
Misc Attribute 2 LME78_03-1.0
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3.3W
Type DC/DC converter (print)
Width 8mm

Reviews

Be the first to submit a review

Trustpilot