Gaptec 10070366 78 Series DC/DC Converter 24V to 12V 500mA 6W 1 Output

MPN
10070366
Brand
Gaptec
EAN-13
2050005019765
Order Code
09-1789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Gaptec DC/DC converter 10070366 efficiently converts a 24 V DC input to a 12 V DC output at 500 mA, delivering up to 6 W of power. This single-output converter is ideal for applications requiring reliable power conversion in compact electronic designs. Common uses include powering low-voltage equipment from higher voltage sources.
Output Voltage 12V DC
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 10 x 5.4 x 11 mm
Efficiency (max.) 92%
Enclosure SIP 3
Height 11mm
Input Voltage Range 36V DC
Length 10mm
Max. output current 500mA
Maximum Operating Temperature +85°C
Minimum Input Volage 15V DC
Misc Attribute LMO78_12-0.5
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
Type DC/DC converter (print)
Width 5.4mm

Reviews

Be the first to submit a review

Trustpilot