Gaptec 10070364 78 Series DC/DC Converter 24V to 3.3V 500mA 1.65W 1 Output

MPN
10070364
Brand
Gaptec
EAN-13
2050005019741
Order Code
09-1788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Gaptec 10070364 DC/DC converter efficiently transforms 24 V DC input to 3.3 V DC output at 500 mA, providing 1.65 W power. This single-output direct current converter is perfect for applications requiring stable low-voltage outputs from a higher DC input. Its compact design makes it ideal for use in electronics and control systems.
Output Voltage 3.3V DC
Input Voltage Range 36V DC
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 10 x 5.4 x 11 mm
Efficiency (max.) 81%
Enclosure SIP 3
Height 11mm
Length 10mm
Max. output current 500mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.75V DC
Misc Attribute LMO78_03-0.5
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1.65W
Type DC/DC converter (print)
Width 5.4mm

Reviews

Be the first to submit a review

Trustpilot