Gaptec 10070273 78 Series DC/DC Converter 24V to 5V 1.5A 7.5W 1 Output

MPN
10070273
Brand
Gaptec
EAN-13
2050005020006
Order Code
09-1787
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £12.86 £10.93
10+ £9.92
100+ £9.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gaptec 10070273 DC/DC converter is a direct current converter manufactured by Gaptec, converting 24 V DC to 5 V DC with a power rating of 7.5 W and an output current of 1.5 A. It features a single output, making it ideal for use in applications requiring stable voltage conversion. Typical uses include powering low-voltage digital circuits and devices from a higher voltage source.
Output Voltage 5V DC
Output Current 1.5A
Connection Solder pins
Dim (L x W x H) 11.6 x 6 x 10.2 mm
Efficiency (max.) 90%
Enclosure SIP 3
Height 10.2mm
Input Voltage Range 42V DC
Length 11.6mm
Max. output current 1.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 8V DC
Misc Attribute 1 LMP 78_05-1.5
Misc Attribute 2 LMP78_05-1.5
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 7.5W
Type DC/DC converter (print)
Width 6mm

Reviews

Be the first to submit a review

Trustpilot