Gaptec 10070190 78 Series DC/DC Converter 24V to 3.3V 1A 1.65W 1 Output

MPN
10070190
Brand
Gaptec
EAN-13
2050005019857
Order Code
09-1785
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £8.15 £6.93
10+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gaptec 10070190 DC/DC converter, manufactured by Gaptec, converts 24 V DC to 3.3 V DC at a current of 1 A and a power of 1.65 W. With a single output, this print converter is ideal for applications requiring reliable voltage conversion in compact electronic designs. Typical uses include powering low-voltage digital circuits and microcontrollers in industrial and consumer electronics.
Output Voltage 3.3V DC
Output Current 1A
Connection Solder pins
Dim (L x W x H) 11.6 x 6 x 10.2 mm
Efficiency (max.) 92%
Enclosure SIP 3
Height 10.2mm
Input Voltage Range 42V DC
Length 11.6mm
Max. output current 1A
Maximum Operating Temperature +100°C
Minimum Input Volage 4.5V DC
Misc Attribute 1 LCN 78_03-0.5
Misc Attribute 2 LCN78_03-0.5
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1.65W
Type DC/DC converter (print)
Width 6mm

Reviews

Be the first to submit a review

Trustpilot