Gaptec 10020569 78 DC/DC Converter 24V to 5V 1A 5W Efficient Regulator

MPN
10020569
Brand
Gaptec
EAN-13
2050005019956
Order Code
09-1783
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £10.04 £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gaptec 10020569 DC/DC converter is a direct current converter that converts 24 V DC to 5 V DC with an output of 1 A and 5 W. It is manufactured by Gaptec and provides a single output in a compact print design. This converter is ideal for applications requiring voltage regulation in electronic circuits.
Output Voltage 5V DC
Output Current 1A
Connection Solder pins
Dim (L x W x H) 11.6 x 6 x 10.2 mm
Efficiency (max.) 86%
Enclosure SIP 3
Height 10.2mm
Input Voltage Range 42V DC
Length 11.6mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 6.5V DC
Misc Attribute 1 LMP 78_05-1.0
Misc Attribute 2 LMP78_05-1.0
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 5W
Type DC/DC converter (print)
Width 6mm

Reviews

Be the first to submit a review

Trustpilot