Gaptec 10020342 78 Series DC/DC Converter 24V to 5V 500mA 2.5W High Efficiency

MPN
10020342
Brand
Gaptec
EAN-13
2050005022666
Order Code
09-1778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £4.10 £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gaptec 10020342 DC/DC converter efficiently transforms a 24 V DC input to a stable 5 V DC output at 500 mA, with a power capacity of 2.5 W. Manufactured by Gaptec, this versatile print converter features a single output suitable for compact electronic designs. Typical applications include use in telecommunications equipment and industrial control systems.
Output Voltage 5V DC
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 11.6 x 7.5 x 10.2 mm
Efficiency (max.) 88%
Enclosure SIP 3
Height 10.2mm
Input Voltage Range 36V DC
Length 11.6mm
Max. output current 500mA
Maximum Operating Temperature +85°C
Minimum Input Volage 6.5V DC
Misc Attribute 1 LMS 78_05-0. 5R
Misc Attribute 2 LMS78_05-0.5R
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2.5W
Type DC/DC converter (print)
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot