Gaptec 10020074 78 Series DC/DC Converter 12V DC to 5V DC 3A 15W 1 Output

MPN
10020074
Brand
Gaptec
EAN-13
2050005022642
Order Code
09-1776
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £15.89 £13.51
10+ £12.26
100+ £11.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gaptec 10020074 is a DC/DC converter that converts 12 V DC input to 5 V DC output, delivering up to 3 A and 15 W of power. This single-output print converter is suitable for applications requiring compact and reliable DC power conversion. Typical uses include powering low-voltage electronics and circuits in various devices.
Output Voltage 5V DC
Output Current 3A
Connection Solder pins
Dim (L x W x H) 11.6 x 7.5 x 10.2 mm
Efficiency (max.) 95%
Enclosure SIP 3
Height 10.2mm
Input Voltage Range 28V DC
Length 11.6mm
Max. output current 3A
Maximum Operating Temperature +85°C
Minimum Input Volage 6.5V DC
Misc Attribute 1 LC 78_05-3.0
Misc Attribute 2 LC78_05-3.0
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 15W
Type DC/DC converter (print)
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot