Gaptec 10020042 78 Series DC/DC Converter 12 V 1.5 A 18 W High Efficiency

Gaptec 10020042 78 Series DC/DC Converter 12 V 1.5 A 18 W High Efficiency

Order Code:

09-1774

Brand: Gaptec MPN: 10020042 EAN-13: 2050005022611

Discontinued


The Gaptec 10020042 DC/DC converter is a direct current converter providing an output of 12 V DC at 1.5 A with a power rating of 18 W. This single-output print converter is ideal for applications requiring reliable and efficient power conversion. Typical uses include power regulation in electronic devices and systems needing stable DC voltage.
Output Voltage 12V DC
Input Voltage Range 30V DC
Output Current 1.5A
Connection Solder pins
Dim (L x W x H) 11.6 x 7.5 x 10.2 mm
Efficiency (max.) 97%
Enclosure SIP 3
Height 10.2mm
Length 11.6mm
Max. output current 1.5A
Min. input voltage 15V DC
Misc Attribute 1 LC 78_12-1.5
Misc Attribute 2 LC78_12-1.5
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Power 18W
Type DC/DC converter (print)
Width 7.5mm

Trustpilot