G&J Hall XCW10 High Speed Steel Countersink - Wood (up to No.10)

MPN
XCW10
Brand
G&J Hall
Order Code
96-1473
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Halls High Speed Steel Countersink with 1/4in hexagon shank, 5 flute (6mm) 90° included angle. Designed for use with power tools and for use on wood.

Size range up to and including number 10 woodscrews.


Type Countersink
Diameter 10mm
Number of Flutes 5
Length 156mm

Reviews

Be the first to submit a review

Trustpilot