G&J Hall XCM12 Hexibit HSS Metal Countersink 3 Flute 12.4mm

MPN
XCM12
Brand
G&J Hall
EAN-13
5033210150062
Order Code
86-2314
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    12.4mm 20.5mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 100 despatched in 4 working days

High quality 3-flute HSS countersink bit from G&J Hall with quick change Hexibit shaft.


  • Drill size 12.4mm
  • Set screw size M6
  • Shank size 1/4in
  • Ideal for use in electric screwdrivers, etc.
  • Designed for use with metals
  • Hexibit XCM range
Type Countersink
Diameter 12.4mm
Number of Flutes 3
Length 156mm
Material Suitability Metal

Reviews

Be the first to submit a review

Trustpilot