G&J Hall XCM10 High Speed Steel Countersink 10.4mm - Metal

MPN
XCM10
Brand
G&J Hall
EAN-13
5033210150048
Order Code
96-1471
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Halls High Speed Steel Countersink with 1/4in hexagon shank, 3 flute 90° included angle. Designed for use with power tools and for use on metal.

Size. 10.4mm.
Angle. 90° .


Type Countersink
Diameter 16.5mm
Number of Flutes 3
Length 156mm

Reviews

Be the first to submit a review

Trustpilot