G&J Hall XCM08 High Speed Steel Countersink 8.3mm - Metal

MPN
XCM08
Brand
G&J Hall
Order Code
96-1470
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Halls High Speed Steel Countersink with 1/4in hexagon shank, 3 flute 90° included angle. Designed for use with power tools and for use on metal.

Size. 8.3mm.
Angle. 90° .


Type Countersink
Diameter 8.3mm
Number of Flutes 3
Length 156mm

Reviews

Be the first to submit a review

Trustpilot