G&J Hall MC10M MC 10M High-Speed Steel Step Drill 4-30mm

MPN
MC10M
Brand
G&J Hall
EAN-13
5033210060187
Order Code
96-1441
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £92.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Halls MC High-Speed Steel Step Drill provides an easy way to cut the hole size you want. Each tool cuts parallel hole sizes. For use on sheet metal to stated maximum thickness.

Size range. 4,6,8,10,12,14,16,18,20,22,24,26,28,30mm
Maximum Material Thickness.4mm.
Shank to fit size. 13mm.

When drilling metals always use a coolant.


Type Step drill
Diameter Range 4 - 30mm

Reviews

Be the first to submit a review

Trustpilot