G&J Hall COMMANDO 40/1 Rotabroach™ Commando 40 Magnetic Drill 40 x 50mm 110V

MPN
COMMANDO 40/1
Brand
G&J Hall
EAN-13
5055558533765
Order Code
96-1452
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £480.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rotabroach™ Commando 40 has a powerful motor with the flexibility of 6-speeds. It is ideal for countersinking and using twist drills. Supplied with a chuck as standard.

Specification:

Input Power: 1,100W
No Load Speed: 270-610/min.
Magnetic Adhesion: 8,000N
Chuck Capacity: 13mm
Hole Cutting Capacity: Ø40mm x 50mm deep
Weight: 14.2kg

1 x Rotabroach™ Commando 40 Magnetic Drill 110V version.


Voltage 110V
Type Magnetic Drill
Chuck Size 13mm
Speed Settings 6

Reviews

Be the first to submit a review

Trustpilot