G&G ET-B-G-22212 3340402 Label Printers Label Printers Black Compact Design

MPN
ET-B-G-22212
Brand
G&G
EAN-13
6941881284629
Order Code
18-9787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £8.63 £7.90
10+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

G&G ET-B-G-22212 is a label roll designed for use in label printers, specifically characterised by its compact design and black colouration. This product features robust construction suitable for various labelling applications, ensuring reliability and efficiency within diverse environments. Commonly utilised in engineering contexts, such as inventory management, equipment identification, and parts labelling, the G&G ET-B-G-22212 provides precise and clear labelling performance. The product's dimensions and compatibility are engineered to integrate seamlessly with existing systems, making it a versatile choice for professionals requiring consistent label output.
Type Address labels
Colour White
Adhesion Permanent adhesive
Compatible With Brother
Content 1
Font Colour Black
Format Continuous (variable)
Label length 15.24m
Label Material Direct thermal transfer paper
Label Size 62 mm x 15.24 m
Label Width 62mm
Product Type Address labels
Replaces original item DK-22212
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot