G&G ET-B-G-11201 Label Printer Desktop model Grey High-speed USB connectivity

MPN
ET-B-G-11201
Brand
G&G
EAN-13
6941881284506
Order Code
18-9785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

G&G ET-B-G-11201 is a high-performance desktop label printer designed for efficient label production. Featuring high-speed USB connectivity, it ensures rapid data transfer and seamless integration with modern computing systems, making it ideal for environments that demand quick turnaround times. The device supports a variety of label roll sizes, providing flexibility in printing tasks, and is particularly suited for industrial applications such as inventory management, shipping and receiving, and product identification. Its robust construction and reliable performance address the needs of engineers and professionals requiring consistent output and accuracy. This label printer, alternate description 3340382, from G&G, represents a dependable solution for precise label printing requirements.
Type Address labels
Colour White
Adhesion Permanent adhesive
Compatible With Brother
Content 400
Font Colour Black
Format Rectangular
Label Height 90mm
Label Material Direct thermal transfer paper
Label Size 29 x 90 mm
Label Width 29mm
Product Type Address labels
Replaces original item DK-11201
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot