G&G BM-D-G-11355 Label Printer for labels grey compact design

MPN
BM-D-G-11355
Brand
G&G
EAN-13
6941881284643
Order Code
18-9774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

G&G BM-D-G-11355 is a label printer engineered to enhance labelling efficiency with its compact grey design. This unit is proficient in handling label rolls, making it ideal for environments where space is limited yet demands for precise labelling are high, such as warehouses, logistic centres, and packaging facilities. The printer's compatibility with a variety of label sizes and materials allows for versatile application across different industries, ensuring consistent output quality. Its robust construction is tailored for durable use, meeting the operational needs of professionals who require reliable and continual label production.
Type Address labels
Colour White
Adhesion Permanent adhesive
Compatible With DYMO
Content 500
Font Colour Black
Format Rectangular
Label Height 51mm
Label Material Direct thermal transfer paper
Label Size 19 x 51 mm
Label Width 19mm
Product Type Address labels
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot