Fukushima Futaba MPC75 5W 0.05 Ohm 10% Metal Film Resistor 443846

MPN
MPC75 5W 0,05 Ohm 10%
EAN-13
2050001437181
Order Code
18-9736
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.897
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

Fukushima Futaba MPC75 5W 0.05 Ohm 10%, also identified by the alternate description 443846, is a high-precision metal film resistor designed for demanding electrical applications. Featuring an impedance of 0.05 ohms with a tolerance of 10%, this resistor is engineered to provide reliable performance under conditions that require precise resistance control and low noise. The 5-watt power rating makes it suitable for high-power circuits in industrial systems, telecommunications, and power supplies, where the stability and accuracy of metal film technology are essential. Given its specifications, the MPC75 is ideal for use in environments where consistent electrical characteristics are crucial, particularly in precision measuring instruments and high-frequency circuits.
Type Metal film Resistor
Resistance 0.05Ω
Tolerance 10%
Voltage 100
Power Rating 5W
Content 1
Dimensions (L x W x H) 14 x 5 x 18 mm
Height 18mm
Length 14mm
Width 5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot