FSP Fortron PPA8504202 VITA 850 GM PC power supply unit 850 W ATX 80 PLUS

MPN
PPA8504202
Brand
FSP Fortron
EAN-13
4713224529603
Order Code
18-9654
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £127.88 £108.70
10+ £106.69
50+ £106.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

FSP Fortron PPA8504202 offers a robust and efficient power solution with the VITA 850 GM PC power supply unit. Designed to deliver a consistent 850 W output, this ATX 80 PLUS Platinum-certified unit ensures optimal energy efficiency, significantly reducing power loss and heat generation within computing environments. Engineered for use within computer systems requiring high power performance and reliability, it suits demanding applications such as gaming rigs, graphic workstations, and servers. With features such as advanced cooling technology and modular cabling, the PSU provides both thermal management and ease of integration into various computer builds. This power supply unit is an excellent choice for engineers and IT professionals seeking to enhance system performance and sustainability.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 751 W -
Output Current 0.3 - 70.83A
Input Voltage 100 - 240V AC
+12 V/DC 70.8A
+5V / DC 3A
-12V / DC 0.3A
20+4 Pin 1
3.3V DC 20A
4+4 pin ATX/EPS 12V 2
4-pin Molex 4
5 V DC 20A
5-pin SATA 8
6-pin PCIe 4
80 PLUS certification 80 PLUS Gold
AC input frequency 50/60 Hz
AC input voltage 100 - 240 V
ATX version 3.1
Bearing technology HYB
Cables included CPU, Peripheral (Molex), SATA
Cabling type Fully-Modular
Combined power (+12V) 850 W
Combined power (+3.3V) 100 W
Combined power (+5V) 100 W
Combined power (+5Vsb) 15 W
Combined power (-12V) 3.6 W
Cooling type Active
CPU power cable length 70cm
CPU power connector (4+4 pin) Yes
Depth 140mm
Dimensions (W x H x D) 150 x 860 x 140 mm
Efficiency 90%
EPS version 2.92
Fan diameter 12cm
Fan location Top
Height 860mm
Input Current 11-5.5 A
Max output current (+12V) 70.83 A
Max output current (+3.3V) 20 A
Max output current (+5V) 20 A
Max output current (+5Vsb) 3 A
Max output current (-12V) 0.3 A
Motherboard power cable length 60cm
Motherboard power connector 20+4 pin ATX
Number of fans 1 fan(s)
Number of SATA power connectors 8
Operating Voltage 100 - 240 V
Output rating > 700 W 850W
PCI Express power connectors (6+2 pin) 4
Peripheral (Molex) power connectors (4-pin) 4
Power Factor Correction (PFC) type Active
Power protection features Over current, Over power, Over voltage, Overheating, Short circuit, Under voltage
Power supply unit (PSU) form factor ATX
Product colour Black
PSU output power 850W
Purpose PC
SATA power cable length 500mm
Total power 850 W
Weight 2.946
Width 150mm

Reviews

Be the first to submit a review

Trustpilot