Fränkische Rohrwerke 20250032 Steel Tube Sleeve Black E30/E60/E90 1 piece

MPN
20250032
EAN-13
4013960165531
Order Code
09-1595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.67
10+ £4.36
100+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

Fränkische Rohrwerke manufactures the 20250032 Sleeve, which is black and sold in single pieces. This protective cable jacket, also known as SM-E 32 burnished, is designed to safeguard cables. It is typically used in electrical installations where additional protection from environmental factors is needed.
Type Sleeving
Colour Black
Length n/a
Material Steel
Internal Diameter 32mm

Reviews

Be the first to submit a review

Trustpilot