Franken MBS19 Magnetic tape 8 m x 19 mm Black 1 pc

MPN
MBS19
Brand
Franken
EAN-13
4016946197335
Order Code
18-9475
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

Franken MBS19 is an 8-metre-long magnetic tape with a width of 19 millimetres in black. This tape is designed for various engineering and industrial applications where temporary yet robust attachment is required. Made from high-quality magnetic materials, it can adhere to metallic surfaces, offering a reliable method for mounting, labelling, or signage purposes in environments such as workshops, factories, and offices. The flexibility of the magnetic strip allows it to conform to irregular surfaces, and its adhesive backing ensures additional security in mounting. Its use is particularly common where non-permanent positioning of items is preferred, allowing for repositioning without damage to surfaces.
Type Magnetic Tape
Width 19mm
Length 8m
Colour Black
Content 1
Dimensions (L x W) 8 m x 19 mm
Magnetic Yes
Product Type Magnetic tape
Self-adhesive Yes

Reviews

Be the first to submit a review

Trustpilot