Fortex PA104 Heated Bubble Etch Single Tank Unit Max Panel Size 235mm x 170mm

MPN
PA104
Brand
Fortex
Order Code
34-0850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £277.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 weeks

The Fortex PA104 Heated Bubble Etch Single Tank unit is designed to be used in laboratory and small batch production for producing printed circuit boards, as well as for etching metal foils used in model making.

The Tank of the device is manufactured from acrylic glass, so that the etching process can be easily observed.

During the etching process, tiny air bubbles will be fed into the etching fluid. This is achieved by a diaphragm pump and aeration frame with air curtain tube in the bottom of the device. The etching tanks include an adjustable glass heater for heating the etching solution up to 45°C and a thermometer to monitor the temperature.
The unit includes an adjustable PCB-holder for supporting the printed circuit boards during etching.


  • Slim acrylic glass tank
  • Diaphragm pump and air curtain tube
  • 150W glass heater, continuous adjustment of temperature
  • Temperature range +36°C to +45°C
  • Adjustable PCB holder for mounting circuit boards of various sizes
  • Glass thermometer to display temperature of liquid
  • Only suitable for use with Fine Etch Crystals (Sodium Persulphate) - cannot be used with Ferric Chloride
  • Maximum Circuit board or panel size 235mm x 170mm
  • Plastic drip tray
  • Fortex type PA104

Note: The use of a Siphon pump is recommended to drain the etching liquid, when required. Suitable siphon pumps are available separately.
Type Bubble EtchTank
Capacity 1,75L
Dimensions 460 x 620 x 200mm
Heater Power 150W
Max. PCB/Panel Dimensions 235 x 170mm
Supply Voltage 230V AC 50/60Hz
Temperature range +36°C to +45°C
Weight 8kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot